Power Field-Effect Transistor, 12A I(D), 80V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Sign in to ask questions about the International Rectifier IRF9531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9531 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.