
The IRF9540NLPBF is a 100V N-Channel MOSFET with a continuous drain current of 23A. It features a TO-262 package with a through-hole mount. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IRF9540NLPBF has a maximum power dissipation of 3.1W and a nominal Vgs of 4V.
Sign in to ask questions about the International Rectifier IRF9540NLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9540NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.3nF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9540NLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
