
P-channel power MOSFET featuring 100V drain-source voltage and 23A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 117mΩ drain-source on-resistance and 140W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 175°C and is RoHS compliant. Key electrical characteristics include a 20V gate-to-source voltage and 1.3nF input capacitance.
Sign in to ask questions about the International Rectifier IRF9540NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9540NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 23A |
| Current Rating | -23A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 117mR |
| Dual Supply Voltage | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9540NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
