
The IRF9540NSHR is a surface mount N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 23A and a drain to source voltage of 100V. The device has a drain-source on resistance of 117mΩ and a gate to source voltage of 20V. It is available in a small outline package type and is not radiation hardened.
International Rectifier IRF9540NSHR technical specifications.
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 117MR |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF9540NSHR to view detailed technical specifications.
No datasheet is available for this part.
