The IRF9540NSTRL is a D2PAK-3 packaged MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 23A and a maximum power dissipation of 3.8W. The device is rated for a DC voltage of -100V and has a gate to source voltage of 20V. The MOSFET is not RoHS compliant and contains lead. It is available in a tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the International Rectifier IRF9540NSTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9540NSTRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 23A |
| Current Rating | -23A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9540NSTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.