
P-channel power MOSFET for surface mount applications, featuring a 100V drain-source voltage and 23A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.117 ohms at a nominal gate-source voltage of 4V, with a maximum power dissipation of 110W. Operating across a wide temperature range from -55°C to 150°C, it boasts fast switching speeds with a 13ns turn-on delay and 40ns turn-off delay. Packaged in a D2PAK-3 (TO-263AB) with lead-free termination, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the International Rectifier IRF9540NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9540NSTRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.45nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 13ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9540NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
