The IRF9540NSTRR is a 100V HEXFET MOSFET with a maximum continuous drain current of 23A and a maximum power dissipation of 3.8W. It is packaged in a D2PAK-3 package and is suitable for surface mount applications. The device has an input capacitance of 1.3nF and a maximum Rds on resistance of 117mR. The IRF9540NSTRR is not RoHS compliant. It is available in quantities of 800 per reel, packaged in tape and reel format.
International Rectifier IRF9540NSTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 117mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9540NSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.