
The IRF9540PBF is a N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150W and is RoHS compliant. The device is packaged in a TO-220 case and is suitable for use in high-power applications.
Sign in to ask questions about the International Rectifier IRF9540PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9540PBF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -19A |
| Current Rating | -19A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | -100V |
| Dual Supply Voltage | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Nominal Vgs | -4V |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9540PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
