The IRF9640PBF is a N-Channel MOSFET with a drain to source breakdown voltage of -200V and a continuous drain current of 11A. It has a maximum power dissipation of 125W and is packaged in a flange mount, R-PSFM-T3 package. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The MOSFET has an input capacitance of 1.2nF and a fall time of 38ns, with a turn-off delay time of 39ns and a turn-on delay time of 14ns.
Sign in to ask questions about the International Rectifier IRF9640PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9640PBF technical specifications.
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Breakdown Voltage | -200V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -200V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9640PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.