IRF9Z10PBF P-channel MOSFET Transistor; 4.7 A; 60 V; 3-Pin TO-220AB
International Rectifier IRF9Z10PBF technical specifications.
| Continuous Drain Current (ID) | -6.7A |
| Current Rating | -6.7A |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.