The IRF9Z14 is a TO-220 packaged N-channel MOSFET with a continuous drain current of -6.7A and a drain to source breakdown voltage of -60V. It has a power dissipation of 43W and is not RoHS compliant. The device is packaged in a rail/tube format with a quantity of 1000 units.
International Rectifier IRF9Z14 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -6.7A |
| Current Rating | -6.7A |
| Drain to Source Breakdown Voltage | -60V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 43W |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
No datasheet is available for this part.