Mosfet P-ch 60V 6.7A TO-262
International Rectifier IRF9Z14L technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | -6.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
No datasheet is available for this part.