Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
International Rectifier IRF9Z14SPBF technical specifications.
| Continuous Drain Current (ID) | -6.7A |
| Current Rating | -6.7A |
| Drain to Source Breakdown Voltage | -60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 43W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
No datasheet is available for this part.