The IRF9Z24NS is a surface mount power MOSFET with a maximum drain to source voltage of 55V and a continuous drain current of 12A. It has a maximum power dissipation of 3.8W and an input capacitance of 350pF. The device is packaged in a TO-263-3 package and is available in quantities of 50. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRF9Z24NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9Z24NS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 350pF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 175mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9Z24NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.