Single P-Channel 50 V 0.14 Ohms Flange Mount Power Mosfet - TO-220AB
International Rectifier IRF9Z30PBF technical specifications.
| Continuous Drain Current (ID) | -18A |
| Current Rating | -18A |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Voltage (Vdss) | -50V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.