P-channel power MOSFET featuring a -55V drain-source voltage and a continuous drain current of -19A. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 100mΩ at a nominal gate-source voltage of -4V. Designed for high-power applications, it boasts a maximum power dissipation of 68W and operates across a wide temperature range from -55°C to 175°C. The component is housed in a TO-263 package, is RoHS compliant, and LEAD FREE.
Sign in to ask questions about the International Rectifier IRF9Z34NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF9Z34NSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -19A |
| Current Rating | -19A |
| Drain to Source Voltage (Vdss) | -55V |
| Drain-source On Resistance-Max | 100mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9Z34NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
