Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN
International Rectifier IRF9Z34STRLPBF technical specifications.
| Continuous Drain Current (ID) | -18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
No datasheet is available for this part.