The IRFAE40 is a MOSFET with a continuous drain current rating of 4.8A and a drain to source voltage of 800V. It operates over a temperature range of -55°C to 150°C and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFAE40 technical specifications.
| Continuous Drain Current (ID) | 4.8A |
| Current Rating | 4.8A |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.