The IRFB16N50KPBF is a TO-220 packaged power MOSFET with a current rating of 17A and a drain to source breakdown voltage of 500V. It is designed for high power dissipation of up to 280W. The device is lead free and RoHS compliant. It is available in a package quantity of 1000 units, packaged in a rail or tube. The operating temperature range is not specified.
International Rectifier IRFB16N50KPBF technical specifications.
| Package/Case | TO-220 |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 500V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 280W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.