The IRFB3004PBF is a 40V power MOSFET with a continuous drain current of 340A and a maximum drain-source on resistance of 1.75MR. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-220AB flange mount package and is RoHS compliant. It has an input capacitance of 9.2nF and a threshold voltage of 4V.
International Rectifier IRFB3004PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 340A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.75MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 9.2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 23ns |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
