
N-Channel Power MOSFET featuring 60V drain-source voltage and 210A continuous drain current. Offers low 3mΩ drain-source on-resistance and 300W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, this silicon metal-oxide semiconductor FET operates from -55°C to 175°C and is RoHS compliant. Key electrical characteristics include 6.54nF input capacitance and 4V threshold voltage.
Sign in to ask questions about the International Rectifier IRFB3206PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB3206PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 210A |
| Current Rating | 210A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 6.54nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 60V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB3206PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
