
N-Channel Power MOSFET, 75V Drain-Source Voltage, 170A Continuous Drain Current, and 4.1mΩ Max Drain-Source On-Resistance. This silicon Metal-Oxide-Semiconductor FET features a TO-220AB package for through-hole mounting, a maximum power dissipation of 300W, and operates within a temperature range of -55°C to 175°C. It includes a nominal gate-source voltage of 4V and a gate-source voltage limit of 20V, with turn-on and turn-off delay times of 20ns and 55ns respectively. This RoHS compliant component is lead-free.
Sign in to ask questions about the International Rectifier IRFB3207ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB3207ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 170A |
| Current Rating | 170A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.1MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 6.92nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 75V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB3207ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
