
The IRFB4019PBF is a lead free TO-220AB packaged MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 17A and a drain to source voltage of 150V. The device has a maximum power dissipation of 80W and a nominal Vgs of 4.9V. It is RoHS compliant and has an input capacitance of 800pF.
International Rectifier IRFB4019PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 95MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Nominal Vgs | 4.9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.9V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4019PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
