
N-Channel Power MOSFET with 200V drain-source voltage and 18A continuous drain current. Features 0.1 ohm maximum drain-source on-resistance and 100W maximum power dissipation. Operates within a -55°C to 175°C temperature range. Packaged in a TO-220AB through-hole mount with lead-free construction. Includes 7.8ns turn-on and 16ns turn-off delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFB4020PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 100MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Vgs | 4.9V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7.8ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4020PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
