
N-Channel Power MOSFET, TO-220AB package, offering a 200V drain-source voltage (Vdss) and a continuous drain current (ID) of 65A. Features a low 24mΩ maximum drain-source on-resistance and a 330W maximum power dissipation. Operates across a wide temperature range from -40°C to 175°C. Includes a 5V nominal gate-source voltage (Vgs) and a 30V maximum gate-source voltage. This through-hole mounted component is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFB4227PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4227PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 24MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.02mm |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 33ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4227PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
