
The IRFB4310PBF is a 100V power MOSFET with a continuous drain current rating of 130A and a maximum operating temperature range of -55°C to 175°C. It features a low drain-source on resistance of 7mΩ and a high current rating of 140A. The device is packaged in a TO-220AB flange mount package and is compliant with RoHS regulations. It is suitable for high-power applications requiring a high level of reliability and performance.
Sign in to ask questions about the International Rectifier IRFB4310PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4310PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 130A |
| Current Rating | 140A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 7MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 7.67nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 26ns |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4310PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
