
The IRFB4321GPBF is a TO-220AB flange mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 83A and a drain to source voltage of 150V. The device is RoHS compliant and has a maximum power dissipation of 330W.
International Rectifier IRFB4321GPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 83A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.46nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4321GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
