
The IRFB4321PBF is a TO-220AB lead free MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 85A and a drain to source voltage of 150V. The device is RoHS compliant and has a maximum power dissipation of 350W.
Sign in to ask questions about the International Rectifier IRFB4321PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4321PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 83A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 15MR |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.02mm |
| Input Capacitance | 4.46nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 150V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4321PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
