
The IRFB4332PBF is a 60A 250V N-Channel Power MOSFET packaged in a TO-220AB package with through hole termination. It has a maximum operating temperature range of -40°C to 175°C. The device has a maximum power dissipation of 390W and a drain-source on resistance of 33 milliohms. It is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IRFB4332PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4332PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 33MR |
| Dual Supply Voltage | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.02mm |
| Input Capacitance | 5.86nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 250V |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB4332PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
