
The IRFB4410 is a 100V 96A N-Channel MOSFET packaged in a TO-220-3 flange mount configuration. It has a maximum power dissipation of 250W and a drain to source breakdown voltage of 100V. The device is rated for continuous drain current of 96A and has a maximum on-resistance of 10mR. It is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRFB4410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4410 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 96A |
| Current Rating | 96A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 5.15nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 10mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFB4410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
