
N-Channel Power MOSFET featuring 100V drain-source voltage and 88A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 10mΩ on-state resistance and 200W power dissipation. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 175°C and is lead-free and RoHS compliant. Key switching parameters include a 24ns turn-on delay and 50ns fall time.
Sign in to ask questions about the International Rectifier IRFB4410PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4410PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 88A |
| Current Rating | 96A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 10MR |
| Dual Supply Voltage | 100V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 5.15nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 10mR |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 38ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 24ns |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4410PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
