
N-Channel Power MOSFET featuring 100V drain-source voltage and 97A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.009 ohm drain-source on-resistance. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 175°C with a maximum power dissipation of 230W. Key electrical characteristics include 4.82nF input capacitance and fast switching times with 16ns turn-on and 43ns turn-off delay.
Sign in to ask questions about the International Rectifier IRFB4410ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4410ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 97A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 4.82nF |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4410ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
