Power Field-Effect Transistor
International Rectifier IRFB4510GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.18nF |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13.5mR |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.