
The IRFB4615PBF is a 150V MOSFET with a continuous drain current of 35A and a maximum power dissipation of 144W. It is packaged in a TO-220AB lead free package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The IRFB4615PBF has a nominal gate to source voltage of 3V and turn-on and turn-off delay times of 15ns and 25ns, respectively.
Sign in to ask questions about the International Rectifier IRFB4615PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4615PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4615PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
