
N-Channel Power MOSFET with 200V drain-source voltage and 25A continuous drain current. Features low 72.5mΩ maximum drain-source on-resistance and 144W power dissipation. Operates with a nominal gate-source voltage of 3V and a maximum gate-source voltage of 20V. Packaged in a TO-220AB through-hole plastic package, this silicon metal-oxide semiconductor FET offers a maximum operating temperature of 175°C.
Sign in to ask questions about the International Rectifier IRFB4620PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB4620PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 72.5MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | Through Hole |
| Turn-Off Delay Time | 25.4ns |
| Turn-On Delay Time | 13.4ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4620PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
