
The IRFB5620PBF is a 200V N-Channel MOSFET with a continuous drain current rating of 25A. It features a drain-source on resistance of 72.5 milliohms and a gate to source voltage of 20V. The device is packaged in a TO-220AB package and is designed for through hole mounting. The IRFB5620PBF operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 14W.
Sign in to ask questions about the International Rectifier IRFB5620PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFB5620PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 72.5MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.02mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 14W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 17.1ns |
| Turn-On Delay Time | 8.6ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB5620PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
