Single-Gate MOSFET Transistors N-Chan 500V 24 Amp
International Rectifier IRFBA22N50APBF technical specifications.
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Breakdown Voltage | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 340W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.