
Transistor NPN IRFBC20 INTERNATIONAL RECTIFIER Ampere=2.2 Volt=600 TO220
Checking distributor stock and pricing after the page loads.
International Rectifier IRFBC20 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 600V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.
