Power Field-Effect Transistor, 4.1A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-263, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFBE30LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFBE30LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | 4.1A |
| Drain to Source Voltage (Vdss) | 800V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFBE30LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.