Checking distributor stock and pricing after the page loads.
International Rectifier IRFBG30S technical specifications.
| Current Rating | 3.1A |
| Drain to Source Voltage (Vdss) | 1kV |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.