The IRFD014 is a 60V MOSFET with a continuous drain current of 1.7A and a power dissipation of 1.3W. It is packaged in a DIP and is available in quantities of 2500. The device is not RoHS compliant and contains lead. It is suitable for use in a variety of applications where a high current and voltage rating are required.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFD014 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 60V |
| Lead Free | Contains Lead |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |