The IRFD014PBF is a 60V N-channel MOSFET with a continuous drain current of 1.7A. It is packaged in a lead-free DIP package and is RoHS compliant. The device can dissipate up to 1.3W of power and has a DC rated voltage of 60V. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFD014PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |