Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP
International Rectifier IRFD123PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1.3A |
| Current Rating | 1.3A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.