-0.6A, -80V, 1.6 Ohm, P-channel
Checking distributor stock and pricing after the page loads.
International Rectifier IRFD9113 technical specifications.
| Package/Case | DIP |
| Current Rating | -700mA |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |