Trans MOSFET N-CH 60V 6.7A 18-Pin LCC
International Rectifier IRFE024 technical specifications.
| Package/Case | LCC |
| Continuous Drain Current (ID) | 6.7A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.