
Dual N-Channel MOSFET, 30V Drain to Source Breakdown Voltage, 28A Continuous Drain Current, and 3mΩ Drain to Source Resistance. Features a 2.35V nominal Gate to Source Voltage, 1.06nF input capacitance, and 14ns fall time. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 3.4W. Packaged in tape and reel, it is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFH7911TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH7911TR2PBF technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.06nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.4W |
| Mount | Surface Mount |
| Nominal Vgs | 2.35V |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| Rds On Max | 8.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.35V |
| Turn-Off Delay Time | 28ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7911TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
