
N-channel MOSFET with 30V drain-source breakdown voltage and 24A continuous drain current. Features low 3.3mΩ drain-source on-resistance at a nominal gate-source voltage of 1.8V. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 3.1W. Surface mountable in a PQFN56 package, this component offers fast switching with turn-on and fall times of 20ns, and a turn-off delay of 23ns. RoHS compliant.
Sign in to ask questions about the International Rectifier IRFH7932TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH7932TR2PBF technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.3MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 4.27nF |
| Length | 6.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 20ns |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7932TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.