
N-channel MOSFET featuring 30V drain-source breakdown voltage and 20A continuous drain current. Offers a low 4.8mΩ maximum drain-source on-resistance at a nominal 1.8V gate-source voltage. This surface mount component boasts fast switching speeds with a 17ns turn-on delay and 7ns fall time, supported by 2.36nF input capacitance. Operating across a wide temperature range of -55°C to 150°C, it has a maximum power dissipation of 3.1W and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFH7936TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFH7936TR2PBF technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.8MR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 2.36nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 4.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 17ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH7936TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.