The IRFH7936TRPBF is a 30V HEXFET MOSFET with a maximum continuous drain current of 54A and a maximum power dissipation of 3.1W. It is packaged in a surface mount configuration and is compliant with lead-free and RoHS regulations. The device has an input capacitance of 2.36nF and a maximum Rds on resistance of 4.8mR. It is available in quantities of 4000 per reel and is suitable for use in a variety of applications.
International Rectifier IRFH7936TRPBF technical specifications.
| Continuous Drain Current (ID) | 54A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.36nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 4.8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.
