
The IRFHM830TRPBF is a 30V HEXFET MOSFET with a continuous drain current of 21A and a drain-source on resistance of 6mΩ. It features a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IRFHM830TRPBF has a maximum power dissipation of 2.7W and a nominal gate-source voltage of 1.8V.
Sign in to ask questions about the International Rectifier IRFHM830TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFHM830TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 2.155nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 12ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFHM830TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
